Cart

ZV 30 K 1206 201 NI R1

KEKO

ZV 1206 DC=38V CL=77V 1,2J
Supplier: KEKO Varicon
Matchcode: VC30V1206
Rutronik No.: WVDR2483
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0928 $
232.00 $

Prices

2,500 0.0928 $
5,000 0.0913 $
7,500 0.0898 $
10,000 0.0851 $

Parameter

Package
1206
U(AC)
30 V
U(CL)
77 V
U(DC)
38 V
Max.current
200 A
Energy
1.2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
1.25 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?