Cart

ZV 25 K 2220 122 N R1

KEKO

ZV 2220 DC=31V CL=65V 9,5J 1200
Supplier: KEKO Varicon
Matchcode: VC25V2220
Rutronik No.: WVDR1564
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6698 $
669.80 $

Prices

1,000 0.6698 $
3,000 0.614 $

Parameter

Package
2220
U(AC)
25 V
U(DC)
31 V
Max.current
1200 A
Energy
9.5 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.02 W
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?