Cart

ZV 25 K 1812 801 N R1

KEKO

ZV 1812 DC=31V CL=65V 3,9J 800A
Supplier: KEKO Varicon
Matchcode: VC25V1812
Rutronik No.: WVDR1520
Unit Pack: 1000
MOQ: 4000
package: 1812
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2771 $
1,108.40 $

Prices

4,000 0.2771 $
5,000 0.267 $

Parameter

Package
1812
U(AC)
25 V
U(CL)
65 V
U(DC)
31 V
Max.current
800 A
Energy
3.9 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
RoHS-conform
Spec.features
BARRIER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?