Cart

ZV 25 K 1210 401 NI R1 HT

KEKO

ZV 1210 DC=31V CL=66V 1,8J
Supplier: KEKO Varicon
Matchcode: VC25V1210
Rutronik No.: WVDR2736
Unit Pack: 2500
MOQ: 2500
package: 1210
Packaging: REEL
Topseller
In Stock
0.1477 $
369.25 $

Prices

2,500 0.1477 $
5,000 0.1453 $
7,500 0.1428 $
10,000 0.1354 $

Parameter

Package
1210
U(AC)
25 V
U(CL)
66 V
U(DC)
31 V
Max.current
400 A
Max.oper.temp.
150 °C
Energy
1.8 J
Automotive
NO
Packaging
REEL
Power rating
0.01 W
Leadfree Defin.
10
Height
1.45 mm
Length
3.2 mm
Width
2.5 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?