Cart

ZV 25 K 1206 201 NI R1 HT

KEKO

ZV 1206 DC=31V CL=67V 1J
Supplier: KEKO Varicon
Matchcode: VC25V1206
Rutronik No.: WVDR2723
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
Topseller
In Stock
0.1191 $
297.75 $

Prices

2,500 0.1191 $
5,000 0.1172 $
7,500 0.1152 $
10,000 0.109 $

Parameter

Package
1206
U(AC)
25 V
U(CL)
67 V
U(DC)
31 V
Max.current
200 A
Max.oper.temp.
150 °C
Energy
1 J
Automotive
NO
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
1.25 mm
Length
3.2 mm
Width
1.6 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?