Cart

ZV 25 K 0805 121 NI R1

KEKO

ZV 0805 DC=31V CL=65V 0,2J
Supplier: KEKO Varicon
Matchcode: VC25V0805
Rutronik No.: WVDR2691
Unit Pack: 3500
MOQ: 3500
package: 0805
Packaging: REEL
In Stock
0.1685 $
589.75 $

Prices

3,500 0.1685 $
10,500 0.146 $
17,500 0.1348 $
35,000 0.1292 $

Parameter

Package
0805
U(AC)
25 V
U(CL)
65 V
U(DC)
31 V
Max.current
120 A
Energy
0.2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.005 W
Leadfree Defin.
RoHS-conform
Height
1.05 mm
Length
2 mm
Width
1.25 mm
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?