Cart

ZV 25 K 0603 300 NI R1

KEKO

ZV 0603 DC=31V CL=65V 0,1J
Supplier: KEKO Varicon
Matchcode: VC25V0603
Rutronik No.: WVDR2688
Unit Pack: 3500
MOQ: 3500
package: 0603
Packaging: REEL
Topseller
In Stock
0.039 $
136.50 $

Prices

3,500 0.039 $
7,000 0.0381 $
10,500 0.0375 $
14,000 0.0365 $
17,500 0.0356 $

Parameter

Package
0603
U(AC)
25 V
U(CL)
65 V
U(DC)
31 V
Max.current
30 A
Energy
0.1 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.003 W
Leadfree Defin.
10
Height
0.95 mm
Length
1.6 mm
Width
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?