Cart

ZV 20 K 0805 121 NI R1

KEKO

ZV 0805 DC=26V CL=54V 0,4J
Supplier: KEKO Varicon
Matchcode: VC20V0805
Rutronik No.: WVDR2676
Unit Pack: 3500
MOQ: 3500
package: 0805
Packaging: REEL
Topseller
In Stock
0.0832 $
291.20 $

Prices

3,500 0.0832 $
7,000 0.0818 $
10,500 0.0783 $

Parameter

Package
0805
U(AC)
20 V
U(CL)
54 V
U(DC)
26 V
Max.current
120 A
Energy
0.4 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.005 W
Leadfree Defin.
10
Height
1.05 mm
Length
2 mm
Width
1.25 mm
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?