Cart

ZV 20 K 0603 300 NI R1

KEKO

ZV 0603 DC=26V CL=54V 0,3J
Supplier: KEKO Varicon
Matchcode: VC20V0603
Rutronik No.: WVDR2690
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Topseller
In Stock
0.053 $
212.00 $

Prices

4,000 0.053 $
8,000 0.0521 $
12,000 0.0512 $
16,000 0.0485 $

Parameter

Package
0603
U(AC)
20 V
U(CL)
54 V
U(DC)
26 V
Max.current
30 A
Energy
0.3 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.003 W
Leadfree Defin.
10
Height
0.95 mm
Length
1.6 mm
Width
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?