Cart

ZV 2 M 0603 300 NI R1 PZ

KEKO

ZV 0603 DC=3V CL=13V 0,1J
Supplier: KEKO Varicon
Matchcode: VC2V0603
Rutronik No.: WVDR2694
Unit Pack: 4000
MOQ: 20000
package: 0603
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0367 $
734.00 $

Prices

20,000 0.0367 $
32,000 0.0352 $

Parameter

Package
0603
U(AC)
2 V
U(CL)
13 V
U(DC)
3 V
Max.current
30 A
Energy
0.1 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.003 W
Leadfree Defin.
RoHS-conform
Height
0.95 mm
Length
1.6 mm
Width
0.8 mm
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?