Cart

ZV 14 K 1812 801 NI R1 HT

KEKO

ZV 1812 DC=18V CL=38V 2,4J
Supplier: KEKO Varicon
Matchcode: VC14V1812
Rutronik No.: WVDR2743
Unit Pack: 1500
MOQ: 1500
package: 1812
Packaging: REEL
Topseller
In Stock
0.3356 $
503.40 $

Prices

1,500 0.3356 $
3,000 0.33 $
4,500 0.3244 $
6,000 0.316 $
12,000 0.3076 $

Parameter

Package
1812
U(AC)
14 V
U(CL)
38 V
U(DC)
18 V
Max.current
800 A
Max.oper.temp.
150 °C
Energy
2.4 J
Automotive
NO
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
10
Height
1.25 mm
Length
4.7 mm
Width
3.2 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?