Cart

ZV 14 K 1206 201 R1

KEKO

ZV 1206 DC=18V CL=38V 0,6J 200A
Supplier: KEKO Varicon
Matchcode: VC14V1206
Rutronik No.: WVDR1264
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1723 $
689.20 $

Prices

4,000 0.1723 $
8,000 0.158 $

Parameter

Package
1206
U(AC)
14 V
U(CL)
38 V
U(DC)
18 V
Max.current
200 A
Energy
0.6 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?