Cart

ZV 14 K 1206 201 NI R1

KEKO

ZV 1206 DC=18V CL=38V 0,6J
Supplier: KEKO Varicon
Matchcode: VC14V1206
Rutronik No.: WVDR2678
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
Topseller
In Stock
0.1091 $
436.40 $

Prices

4,000 0.1091 $
8,000 0.1072 $
12,000 0.1027 $

Parameter

Package
1206
U(AC)
14 V
U(CL)
38 V
U(DC)
18 V
Max.current
200 A
Energy
0.6 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
0.85 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?