Cart

ZV 14 K 1206 201 NI R1 HT

KEKO

ZV 1206 DC=18V CL=38V 0,6J
Supplier: KEKO Varicon
Matchcode: VC14V1206
Rutronik No.: WVDR2722
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
Topseller
In Stock
0.1221 $
488.40 $

Prices

4,000 0.1221 $
8,000 0.121 $
12,000 0.1159 $

Parameter

Package
1206
U(AC)
14 V
U(CL)
38 V
U(DC)
18 V
Max.current
200 A
Max.oper.temp.
150 °C
Energy
0.6 J
Automotive
NO
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
0.85 mm
Length
3.2 mm
Width
1.6 mm
Min.oper.temp.
-55 °C
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?