Cart

ZV 11 K 0805 121 NI R1

KEKO

ZV 0805 DC=14V CL=33V 0,3J
Supplier: KEKO Varicon
Matchcode: VC11V0805
Rutronik No.: WVDR2695
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
Best Choice
In Stock
0.07 $
280.00 $

Prices

4,000 0.07 $
12,000 0.067 $
16,000 0.064 $

Parameter

Package
0805
U(AC)
11 V
U(CL)
33 V
U(DC)
14 V
Max.current
120 A
Energy
0.3 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.005 W
Leadfree Defin.
10
Height
0.8 mm
Length
2 mm
Width
1.25 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?