Cart

ZV 11 K 0603 300 NI R1

KEKO

ZV 0603 DC=14V CL=33V 0,2J
Supplier: KEKO Varicon
Matchcode: VC11V0603
Rutronik No.: WVDR2689
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Topseller
In Stock
0.054 $
216.00 $

Prices

4,000 0.054 $
8,000 0.0526 $
12,000 0.0504 $
16,000 0.0482 $

Parameter

Package
0603
U(AC)
11 V
U(CL)
33 V
U(DC)
14 V
Max.current
30 A
Energy
0.2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.003 W
Leadfree Defin.
10
Height
0.95 mm
Length
1.6 mm
Width
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?