Cart

SV 550 K 20 B L1

KEKO

SV 20mm DC=745V CL=1350V 644J
Supplier: KEKO Varicon
Matchcode: VR550V20
Rutronik No.: WVDR1778
Unit Pack: 150
MOQ: 150
package: 20mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.935 $
140.25 $

Prices

150 0.935 $
1,650 0.8956 $

Parameter

Diameter
22.5 mm
U(AC)
550 V
U(DC)
745 V
U(CL)
1350 V
Power rating
1 W
Max.current
12000 A
Energy
644 J
Packaging
BULK
Pitch
10 mm
Automotive
NO
Package
20mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?