Cart

SV 275 K 20 R L1

KEKO

SV 20mm DC=350V CL=680V 380J
Supplier: KEKO Varicon
Matchcode: VR275V2010
Rutronik No.: WVDR1483
Unit Pack: 1
MOQ: 1
package: 20mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7433 $
0.74 $

Prices

1 0.7433 $
2,000 0.6814 $

Parameter

Diameter
22.5 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
680 V
Power rating
1 W
Max.current
12000 A
Energy
380 J
Packaging
REEL
Pitch
10 mm
Automotive
NO
Wire length
25 mm
Package
20mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?