Cart

PV 60 K 3225 R2

KEKO

PV 3225 DC=85V CL=165V 3J
Supplier: KEKO Varicon
Matchcode: VC60V3225
Rutronik No.: WVDR2486
Unit Pack: 1500
MOQ: 12000
package: 3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.228 $
2,736.00 $

Parameter

Package
3225
U(AC)
60 V
U(CL)
165 V
U(DC)
85 V
Max.current
400 A
Energy
3 J
Automotive
NO
Packaging
REEL
Power rating
0.10 W
Leadfree Defin.
RoHS-conform
Height
3.4 mm
Length
8 mm
Width
6.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?