Cart

PV 300 K 4032 R2

KEKO

PV 4032 DC=385V CL=775V 30J
Supplier: KEKO Varicon
Matchcode: VC300V4032
Rutronik No.: WVDR1371
Unit Pack: 1000
MOQ: 12000
package: 4032
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2693 $
3,231.60 $

Parameter

Package
4032
U(AC)
300 V
U(CL)
775 V
U(DC)
385 V
Max.current
1200 A
Energy
30 J
Automotive
NO
Packaging
REEL
Power rating
0.25 W
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?