Cart

PV 275 K 3225 R2

KEKO

PV 3225 DC=350V CL=710V 13J
Supplier: KEKO Varicon
Matchcode: VC275V3225
Rutronik No.: WVDR2392
Unit Pack: 1000
MOQ: 1000
package: 3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.24 $
240.00 $

Prices

1,000 0.24 $
2,000 0.22 $
4,000 0.2156 $

Parameter

Package
3225
U(AC)
275 V
U(CL)
710 V
U(DC)
350 V
Max.current
400 A
Energy
13 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
4.7 mm
Length
8 mm
Width
6.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?