Cart

PV 250 K 3225 R2

KEKO

PV 3225 DC=320V CL=650V 11J 400
Supplier: KEKO Varicon
Matchcode: VC250V3225
Rutronik No.: WVDR1262
Unit Pack: 1000
MOQ: 1000
package: 3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.235 $
235.00 $

Prices

1,000 0.235 $
3,000 0.215 $
5,000 0.207 $

Parameter

Package
3225
U(AC)
250 V
U(CL)
650 V
U(DC)
320 V
Max.current
400 A
Energy
11 J
Automotive
NO
Packaging
REEL
Power rating
0.1 W
Leadfree Defin.
RoHS-conform
Height
4.5 mm
Length
8.3 mm
Width
6.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?