Cart

PV 175 K 4032 R2

KEKO

PV 4032 DC=225V CL=455V 21J
Supplier: KEKO Varicon
Matchcode: VC175V4032
Rutronik No.: WVDR2588
Unit Pack: 1000
MOQ: 12000
package: 4032
Packaging: REEL
On request
0.2454 $
2,944.80 $

Parameter

Package
4032
U(AC)
175 V
U(CL)
455 V
U(DC)
225 V
Max.current
1200 A
Energy
21 J
Automotive
NO
Packaging
REEL
Power rating
0.25 W
Leadfree Defin.
10
Height
2 mm
Length
10 mm
Width
8.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?