Cart

PV 14 K 3225 R2

KEKO

PV 3225 DC=18V CL=42V 0,7J
Supplier: KEKO Varicon
Matchcode: VC14V3225
Rutronik No.: WVDR2407
Unit Pack: 1500
MOQ: 1500
package: 3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.239 $
358.50 $

Prices

1,500 0.239 $
4,500 0.219 $

Parameter

Package
3225
U(AC)
14 V
U(CL)
43 V
U(DC)
18 V
Max.current
100 A
Energy
0.7 J
Automotive
NO
Packaging
REEL
Power rating
0.01 W
Leadfree Defin.
RoHS-conform
Height
3.4 mm
Length
8 mm
Width
6.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?