Cart

DV 300 K 3225 R2

KEKO

DV 3225 DC=385V CL=775V 15J
Supplier: KEKO Varicon
Matchcode: VC300V3225
Rutronik No.: WVDR2568
Unit Pack: 2000
MOQ: 12000
package: 3225
Packaging: REEL
On request
0.3013 $
3,615.60 $

Parameter

Package
3225
U(AC)
300 V
U(CL)
775 V
U(DC)
385 V
Max.current
400 A
Energy
15 J
Automotive
NO
Packaging
REEL
Power rating
0.1 W
Leadfree Defin.
RoHS-conform
Height
2 mm
Length
8.2 mm
Width
6.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?