Cart

DV 275 K 4032 R2

KEKO

DV 4032 DC=350V CL=710V 29J
Supplier: KEKO Varicon
Matchcode: VC275V4032
Rutronik No.: WVDR1800
Unit Pack: 2000
MOQ: 2000
package: 4032
Packaging: REEL
In Stock
0.3239 $
647.80 $

Prices

2,000 0.3239 $
4,000 0.318 $

Parameter

Package
4032
U(AC)
275 V
U(CL)
710 V
U(DC)
350 V
Max.current
1200 A
Energy
29 J
Automotive
NO
Packaging
REEL
Power rating
0.25 W
Leadfree Defin.
RoHS-conform
Height
2 mm
Length
10 mm
Width
8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?