Cart

DV 275 K 3225 N R2

KEKO

DV 3225 DC=350V CL=710V 13J
Supplier: KEKO Varicon
Matchcode: VC275V3225
Rutronik No.: WVDR2563
Unit Pack: 2000
MOQ: 2000
package: 3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3412 $
682.40 $

Prices

2,000 0.3412 $
4,000 0.335 $

Parameter

Package
3225
U(AC)
275 V
U(CL)
710 V
U(DC)
350 V
Max.current
400 A
Energy
13 J
Automotive
NO
Packaging
REEL
Power rating
0.1 W
Leadfree Defin.
RoHS-conform
Height
2 mm
Length
8.2 mm
Width
6.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?