Cart

DV 230 K 3225 R2

KEKO

DV 3225 DC=300V CL=595V 10J 400
Supplier: KEKO Varicon
Matchcode: VC230V3225
Rutronik No.: WVDR1632
Unit Pack: 2000
MOQ: 2000
package: 3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3346 $
669.20 $

Prices

2,000 0.3346 $
4,000 0.3067 $

Parameter

Package
3225
U(AC)
230 V
U(CL)
595 V
U(DC)
300 V
Max.current
400 A
Energy
10 J
Automotive
NO
Packaging
REEL
Power rating
0.1 W
Leadfree Defin.
RoHS-conform
Height
2 mm
Length
8.2 mm
Width
6.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?