Cart

CV 75 K 14 B L1

KEKO

CV 16,5mm DC=100V CL=200V 41J
Supplier: KEKO Varicon
Matchcode: VR75V147,5
Rutronik No.: WVDR2397
Unit Pack: 800
MOQ: 3200
package: 14mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3144 $
1,006.08 $

Prices

3,200 0.3144 $
6,400 0.2883 $

Parameter

Diameter
16.5 mm
U(AC)
75 V
U(DC)
100 V
U(CL)
200 V
Power rating
0.6 W
Max.current
4500 A
Energy
41 J
Packaging
BULK
Pitch
7.5 mm
Automotive
NO
Wire length
25 mm
Package
14mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?