Cart

CV 60 K 10 B L1

KEKO

CV 10mm DC=85V CL=165V 16J
Supplier: KEKO Varicon
Matchcode: VR60V10
Rutronik No.: WVDR2373
Unit Pack: 600
MOQ: 3000
package: 10mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1528 $
458.40 $

Prices

3,000 0.1528 $
6,000 0.14 $

Parameter

Diameter
12.5 mm
U(AC)
60 V
U(DC)
85 V
U(CL)
165 V
Power rating
0.4 W
Max.current
2500 A
Energy
16 J
Packaging
BULK
Pitch
7.5 mm
Automotive
NO
Wire length
25 mm
Package
10mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?