Cart

CV 275 K 5 B L1

KEKO

CV 7mm DC=350V CL=710V 16J
Supplier: KEKO Varicon
Matchcode: VR275V075
Rutronik No.: WVDR1258
Unit Pack: 400
MOQ: 2400
package: 7mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1484 $
356.16 $

Prices

2,400 0.1484 $
5,200 0.1385 $
10,000 0.1286 $

Parameter

Diameter
7 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
710 V
Power rating
0.1 W
Max.current
400 A
Energy
16 J
Packaging
BULK
Pitch
5 mm
Automotive
NO
Wire length
25 mm
Package
7mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?