Cart

CV 275 K 14 R L1

KEKO

CV 16,5mm DC=350V CL=710V 150J
Supplier: KEKO Varicon
Matchcode: VR275V147,5
Rutronik No.: WVDR1246
Unit Pack: 400
MOQ: 400
package: 14mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2734 $
109.36 $

Prices

400 0.2734 $
4,000 0.2506 $

Parameter

Diameter
16 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
710 V
Power rating
0.6 W
Energy
105 J
Packaging
REEL
Pitch
7.5 mm
Automotive
NO
Wire length
18 mm
Package
14mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?