Cart

CV 275 K 10 R L1

KEKO

CV 12,5mm DC=350V CL=710V 78J
Supplier: KEKO Varicon
Matchcode: VR275V107,5
Rutronik No.: WVDR1232
Unit Pack: 800
MOQ: 800
package: 12,5mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2135 $
170.80 $

Prices

800 0.2135 $
1,600 0.205 $
2,400 0.1964 $

Parameter

Diameter
13 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
710 V
Power rating
0.4 W
Energy
60 J
Packaging
REEL
Pitch
7.5 mm
Automotive
NO
Wire length
18 mm
Package
12,5mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?