Cart

CV 150 K 14 B L1

KEKO

CV 16,5mm DC=200V CL=395V 81J
Supplier: KEKO Varicon
Matchcode: VR150V147,5
Rutronik No.: WVDR2518
Unit Pack: 400
MOQ: 2400
package: 14mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3779 $
906.96 $

Prices

2,400 0.3779 $
2,800 0.3464 $

Parameter

Diameter
16.5 mm
U(AC)
150 V
U(DC)
200 V
U(CL)
395 V
Power rating
0.6 W
Max.current
4500 A
Energy
81 J
Packaging
BULK
Pitch
7.5 mm
Automotive
NO
Wire length
25 mm
Package
14mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?