Cart

CV 140 K 7 B L1

KEKO

CV 7mm DC=180V CL=360V 18J
Supplier: KEKO Varicon
Matchcode: VR140V075
Rutronik No.: WVDR2589
Unit Pack: 1000
MOQ: 1000
package: 7mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1165 $
116.50 $

Prices

1,000 0.1165 $
5,000 0.1088 $
10,000 0.101 $

Parameter

Diameter
9 mm
U(AC)
140 V
U(DC)
180 V
U(CL)
360 V
Power rating
0.25 W
Max.current
1200 A
Energy
18 J
Packaging
BULK
Pitch
5 mm
Automotive
NO
Wire length
25 mm
Package
7mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?