Cart

CV+ 300 K 20 B L1

KEKO

CV 22,5mm DC=385V CL=775V 380J
Supplier: KEKO Varicon
Matchcode: VR300V20
Rutronik No.: WVDR2283
Unit Pack: 200
MOQ: 3000
package: 20mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5724 $
1,717.20 $

Parameter

Diameter
22.5 mm
U(AC)
300 V
U(DC)
385 V
U(CL)
775 V
Power rating
1 W
Max.current
12000 A
Energy
380 J
Packaging
BULK
Pitch
10 mm
Automotive
NO
Wire length
25 mm
Package
20mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?