Cart

CV+ 300 K 10 R L1

KEKO

CV 12,5mm DC=385V CL=775V 93J
Supplier: KEKO Varicon
Matchcode: VR300V12,5
Rutronik No.: WVDR2869
Unit Pack: 800
MOQ: 800
package: 12,5mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2249 $
179.92 $

Prices

800 0.2249 $
1,600 0.2155 $

Parameter

Diameter
12.5 mm
U(AC)
300 V
U(DC)
385 V
U(CL)
775 V
Power rating
0.4 W
Max.current
3500 A
Energy
93 J
Max.oper.temp.
85 °C
Packaging
REEL
Pitch
6.1 mm
Min.oper.temp.
-40 °C
Automotive
NO
Wire length
25 mm
Package
12,5mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?