Cart

AV 40 K 1210 401 N R1

KEKO

AV 1210 DC=56V CL=110V 2,6J
Supplier: KEKO Varicon
Matchcode: VC40V1210
Rutronik No.: WVDR2586
Unit Pack: 2500
MOQ: 2500
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2928 $
732.00 $

Prices

2,500 0.2928 $
5,000 0.268 $

Parameter

Package
1210
U(AC)
40 V
U(CL)
110 V
U(DC)
56 V
Max.current
400 A
Energy
2.6 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.010 W
Leadfree Defin.
RoHS-conform
Height
1.3 mm
Length
3.2 mm
Width
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?