Cart

AV 30 K 3225 202 NI R2 HT

KEKO

AV 3225 DC=34V CL=77V 17J
Supplier: KEKO Varicon
Matchcode: VC30V3225
Rutronik No.: WVDR2731
Unit Pack: 2500
MOQ: 2500
package: 3225
Packaging: REEL
Topseller
In Stock
0.6013 $
1,503.25 $

Prices

2,500 0.6013 $
5,000 0.5963 $
7,500 0.5862 $
15,000 0.5558 $

Parameter

Package
3225
U(AC)
30 V
U(CL)
77 V
U(DC)
34 V
Max.current
2000 A
Max.oper.temp.
150 °C
Energy
17 J
Automotive
NO
Packaging
REEL
Power rating
0.04 W
Leadfree Defin.
10
Height
1.5 mm
Length
8 mm
Width
6.3 mm
Min.oper.temp.
-55 °C
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?