Cart

AV 14 K 2220 202 N R1

KEKO

AV 2220 DC=16V CL=40V 5,8J 1200
Supplier: KEKO Varicon
Matchcode: VC16V2220
Rutronik No.: WVDR2160
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7064 $
706.40 $

Prices

1,000 0.7064 $
3,000 0.6476 $

Parameter

Package
2220
U(AC)
14 V
U(CL)
40 V
U(DC)
16 V
Max.current
2000 A
Energy
5.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.03 W
Leadfree Defin.
RoHS-conform
Height
1.4 mm
Length
5.7 mm
Width
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?