Cart

AV 14 K 0805 121 NI R3 HT

KEKO

AV 0805 DC=16V CL=40V 0,3J
Supplier: KEKO Varicon
Matchcode: VC14V0805
Rutronik No.: WVDR2721
Unit Pack: 1000
MOQ: 1000
package: 0805
Packaging: REEL
Topseller
In Stock
0.093 $
93.00 $

Prices

1,000 0.093 $
2,000 0.0923 $
3,000 0.0907 $
4,000 0.0883 $
6,000 0.086 $

Parameter

Package
0805
U(AC)
14 V
U(CL)
40 V
U(DC)
16 V
Max.current
120 A
Max.oper.temp.
150 °C
Energy
0.3 J
Automotive
NO
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
1 mm
Length
2 mm
Width
1.25 mm
Min.oper.temp.
-55 °C
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?