Cart

RC1/4 560 J TB

KAMAYA

RC1/4 56R 5% 0,25W
Supplier: Kamaya Electric
Matchcode: CC020756R5%
Rutronik No.: WKM1075
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: AMMOPACK
In Stock
0.1327 $
265.40 $

Prices

2,000 0.1327 $
4,000 0.1301 $
6,000 0.1283 $
12,000 0.1265 $
18,000 0.1239 $

Parameter

Resistor value
56 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?