Cart

RC1/4 471 J TB

KAMAYA

RC1/4 470R 5% 0,25W 0207
Supplier: Kamaya Electric
Matchcode: CC0207470R5%
Rutronik No.: WKM413
Unit Pack: 2000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
On request
0.1215 $
1,215.00 $

Prices

10,000 0.1215 $
20,000 0.119 $

Parameter

Resistor value
470 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?