Cart

RC1/4 105 K TB

KAMAYA

SR1/4 1,0M 10% 0,25W 0207
Supplier: Kamaya Electric
Matchcode: CC02071,0M10%
Rutronik No.: WLR2575
Unit Pack: 2000
MOQ: 6000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0582 $
349.20 $

Prices

6,000 0.0582 $
20,000 0.0537 $

Parameter

Resistor value
1M Ω
Package
0207
Res.tolerance
10 %
Power rating
0.25 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?