Cart

RC1/2 560 K TB

KAMAYA

RC1/2 56R 10% 0,5W 0411
Supplier: Kamaya Electric
Matchcode: CC041156R10%
Rutronik No.: WLR3074
Unit Pack: 2000
MOQ: 6000
package: 0411
Packaging: AMMOPACK
On request
0.1256 $
753.60 $

Prices

6,000 0.1256 $
12,000 0.1239 $
18,000 0.1213 $

Parameter

Resistor value
56 Ω
Package
0411
Res.tolerance
10 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
9.5 mm
Diameter
3.6 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?