RC1/2 333 J TB

Supplier: Kamaya Electric
Matchcode: CC041133K5%
Rutronik No.: WKM232
Unit Pack: 2000
MOQ: 2000
package: 0411
Packaging: AMMOPACK
Parameter
- Resistor value
- 33K Ω
- Package
- 0411
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- AMMOPACK
- Leadfree Defin.
- RoHS-conform
- Automotive
- NO
- Length
- 9.5 mm
- Diameter
- 3.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 22 weeks