Cart

RC1/2 220 K B (BULK)

KAMAYA

SC1/2 22R 10% 0,5W 0411
Supplier: Kamaya Electric
Matchcode: CC041122R10%
Rutronik No.: WLR1566
Unit Pack: 500
MOQ: 6000
package: 0411
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0702 $
421.20 $

Prices

6,000 0.0702 $
20,000 0.0648 $

Parameter

Resistor value
22 Ω
Package
0411
Res.tolerance
10 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9.5 mm
Diameter
3.6 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?