Cart

RC1/2 150 J TB

KAMAYA

WLR 15R 5% 0,5W 0411
Supplier: Kamaya Electric
Matchcode: CC041115R5%
Rutronik No.: WKM947
Unit Pack: 2000
MOQ: 2000
package: 0411
Packaging: AMMOPACK
Soon available
0.1427 $
285.40 $

Prices

2,000 0.1427 $
4,000 0.1398 $
6,000 0.1379 $
12,000 0.136 $
18,000 0.1332 $

Parameter

Resistor value
15 Ω
Package
0411
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9.5 mm
Diameter
3.6 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?