Cart

RC1/2 102 K TB

KAMAYA

RC1/2 1K 10% 0,5W
Supplier: Kamaya Electric
Matchcode: CC04111K10%
Rutronik No.: WKM148
Unit Pack: 2000
MOQ: 6000
package: 0411
Packaging: AMMOPACK
On request
0.1262 $
757.20 $

Prices

6,000 0.1262 $
12,000 0.1244 $
18,000 0.1218 $

Parameter

Resistor value
1K Ω
Package
0411
Res.tolerance
10 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
9.5 mm
Diameter
3.6 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?