Cart

RC1/2 101 J TB

KAMAYA

RC1/2 100R 5% 0,5W
Supplier: Kamaya Electric
Matchcode: CC0411100R5%
Rutronik No.: WKM202
Unit Pack: 2000
MOQ: 2000
package: 0411
Packaging: AMMOPACK
Best Choice
In Stock
0.1508 $
301.60 $

Prices

2,000 0.1508 $
4,000 0.1478 $
6,000 0.1458 $
12,000 0.1438 $
18,000 0.1407 $

Parameter

Resistor value
100 Ω
Package
0411
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
9.5 mm
Diameter
3.6 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?